Filter Your Search
1 - 10 of 38,110 results
|
|
WF10F1491DGLQ
Walsin Technology Corporation
|
Check for Price | Active | 1.49 kΩ | 0.5 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
WF10F20R5FGLQ
Walsin Technology Corporation
|
Check for Price | Active | 20.5 Ω | 1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
WF10W3483AGLQ
Walsin Technology Corporation
|
Check for Price | Active | 348 kΩ | 0.05 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
WF10W4070DGLQ
Walsin Technology Corporation
|
Check for Price | Active | 407 Ω | 0.5 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
WF10W6651BGLQ
Walsin Technology Corporation
|
Check for Price | Active | 6.65 kΩ | 0.1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
WF10W8162FGLQ
Walsin Technology Corporation
|
Check for Price | Active | 81.6 kΩ | 1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
WF10F8061FVLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 8.06 kΩ | 1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
WF10F6900DVLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 690 Ω | 0.5 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
WF10F10R9CVLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 10.9 Ω | 0.25 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
WF10F2911AGLQ
Walsin Technology Corporation
|
Check for Price | Active | 2.91 kΩ | 0.05 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |