Filter Your Search
1 - 1 of 1 results
|
|
WH200-R200JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 mΩ | 5 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 21.15 mm | 41.8 mm | 103.4 mm | 72.5 mm | Compliant | EAR99 | 8533.29.00.00 |