Parametric results for: WH25-R018JI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wh25-r018ji
Select parts from the table below to compare.
Compare
Compare
WH25-R018JI
TT Electronics Resistors
Check for Price Yes Active 18 mΩ 5 % 25 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 500 V e1 200 °C -55 °C All-Welded 2 RECTANGULAR PACKAGE Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 29 mm 28 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
WH25-R018JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 18 mΩ 5 % 25 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 500 V e1 200 °C -55 °C All-Welded 2 RECTANGULAR PACKAGE Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 29 mm 28 mm Chassis Mount, Compliant EAR99 8533.29.00.00