Filter Your Search
1 - 2 of 2 results
|
|
WH25-R033JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 33 mΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 29 mm | 28 mm | Chassis Mount, | Compliant | EAR99 | 8533.29.00.00 | |||
|
|
WH25-R033JIPB
TT Electronics Resistors
|
Check for Price | No | Active | 33 mΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 200 °C | -55 °C | All-Welded | 2 | Bulk | LUG | 11 mm | 15 mm | 29 mm | 28 mm | Compliant | EAR99 | 8533.29.00.00 |