Parametric results for: WH25-R18JI under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: wh25-r18ji
Select parts from the table below to compare.
Compare
Compare
WH25-R18JI
TT Electronics Resistors
Check for Price Yes Active 180 mΩ 5 % 25 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 500 25 °C NO 500 V e1 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 29 mm 28 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
WH25-R18JICECC40203-006CA
TT Electronics Resistors
Check for Price Yes Active 180 mΩ 5 % 25 W Chassis Mount FIXED RESISTOR WIRE WOUND 500 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) 15 mm 29 mm 28 mm Compliant EAR99 8533.29.00.00
WH25-R18JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 180 mΩ 5 % 25 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 500 25 °C NO 500 V e1 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 29 mm 28 mm Chassis Mount, Compliant EAR99 8533.29.00.00
WH25-R18JIIECQ-CECC40203-006CA
TT Electronics Resistors
Check for Price Yes Active 180 mΩ 5 % 25 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 500 25 °C NO 500 V CECC40203-006 200 °C -55 °C All-Welded 2 BULK LUG 15 mm 29 mm 28 mm Compliant EAR99 8533.29.00.00