Filter Your Search
1 - 1 of 1 results
|
|
WH25-R43KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 430 mΩ | 10 % | 25 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 29 mm | 28 mm | Compliant | EAR99 | 8533.29.00.00 |