Filter Your Search
1 - 3 of 3 results
|
|
WH25-R91GIIECQ-CECC40203-006CA
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 910 mΩ | 2 % | 25 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | CECC40203-006 | 200 °C | -55 °C | All-Welded | 2 | BULK | LUG | 15 mm | 29 mm | 28 mm | Compliant | EAR99 | 8533.29.00.00 | |||||
|
|
WH25-R91GI
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 910 mΩ | 2 % | 25 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 29 mm | 28 mm | Compliant | EAR99 | 8533.29.00.00 | |||
|
|
WH25-R91GICECC40203-006CA
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 910 mΩ | 2 % | 25 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 500 V | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 15 mm | 29 mm | 28 mm | Compliant | EAR99 | 8533.29.00.00 |