Filter Your Search
1 - 2 of 2 results
|
|
WH5-R012GIPB
TT Electronics Resistors
|
Check for Price | No | Active | 12 mΩ | 2 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 200 °C | -55 °C | All-Welded | 2 | Bulk | LUG | 6.5 mm | 9 mm | 17 mm | 17 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
WH5-R012GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 mΩ | 2 % | 10 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 9 mm | 17 mm | 17 mm | Compliant | EAR99 | 8533.21.00.80 |