Parametric results for: WH5-R062FI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wh5-r062fi
Select parts from the table below to compare.
Compare
Compare
WH5-R062FICECC40203-006AA
TT Electronics Resistors
Check for Price Yes Active 62 mΩ 1 % 10 W 6767 CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NO 150 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 7.5 mm 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80
WH5-R062FI
TT Electronics Resistors
Check for Price Yes Active 62 mΩ 1 % 10 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 150 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80