Parametric results for: WH5-R27JI under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: wh5-r27ji
Select parts from the table below to compare.
Compare
Compare
WH5-R27JIIECQ-CECC40203-006AA
TT Electronics Resistors
Check for Price Yes Active 270 mΩ 5 % 10 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND RATED AC COLTAGE(V): 150 25 °C NO 150 V CECC40203-006 200 °C -55 °C All-Welded 2 BULK LUG 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80
WH5-R27JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 270 mΩ 5 % 10 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 150 25 °C NO 150 V e1 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80 Chassis Mount, 6767
WH5-R27JICECC40203-006AA
TT Electronics Resistors
Check for Price Yes Active 270 mΩ 5 % 10 W 6767 Chassis Mount FIXED RESISTOR WIRE WOUND 150 V 200 °C -55 °C All-Welded 2 Bulk 7.5 mm 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80
WH5-R27JI
TT Electronics Resistors
Check for Price Yes Active 270 mΩ 5 % 10 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 150 25 °C NO 150 V e1 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80 ROHS COMPLIANT