Parametric results for: WH5-R750FI under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: wh5-r750fi
Select parts from the table below to compare.
Compare
Compare
WH5-R750FIPB
TT Electronics Resistors
Check for Price No Active 750 mΩ 1 % 10 W 6767 CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V 200 °C -55 °C All-Welded 2 Bulk LUG 6.5 mm 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80
WH5-R750FI
TT Electronics Resistors
Check for Price Yes Active 750 mΩ 1 % 10 W 6767 CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 6.5 mm 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80
WH5-R750FICECC40203-006AA
TT Electronics Resistors
Check for Price Yes Active 750 mΩ 1 % 10 W 6767 CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NO 150 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 7.5 mm 9 mm 17 mm 17 mm Compliant EAR99 8533.21.00.80