Parametric results for: WH50-R051GI under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: wh50r051gi
Select parts from the table below to compare.
Compare
Compare
WH50-R051GIPB
TT Electronics Resistors
Check for Price No Active 51 mΩ 2 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV 200 °C -55 °C All-Welded 2 Bulk LUG 10.75 mm 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00
WH50-R051GICECC40203-006DA
TT Electronics Resistors
Check for Price Yes Active 51 mΩ 2 % 40 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NO 1.25 kV e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00
WH50-R051GI
TT Electronics Resistors
Check for Price Yes Active 51 mΩ 2 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.25 kV e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00