Parametric results for: WH50T-R047JI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wh50tr047ji
Select parts from the table below to compare.
Compare
Compare
WH50T-R047JIPB
TT Electronics Resistors
Check for Price No Active 47 mΩ 5 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV 200 °C -55 °C All-Welded 2 Bulk LUG 22.25 mm 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00
WH50T-R047JI
TT Electronics Resistors
Check for Price Yes Active 47 mΩ 5 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.25 kV e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00