Filter Your Search
1 - 2 of 2 results
|
|
WL640HD-Z01-T
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (40) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.157 inch | 1.169 inch | 0.671 inch | Unknown | EAR99 | 8536.69.40.40 | ||
|
|
WL640HD-Z01-TR
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (40) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.157 inch | 1.169 inch | 0.671 inch | Unknown | EAR99 | 8536.69.40.40 |