Filter Your Search
1 - 1 of 1 results
|
|
WMHP35-R091J
TT Electronics Resistors
|
Check for Price | Yes | Active | 91 mΩ | 5 % | 35 W | THROUGH HOLE MOUNT | Radial | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 350 | 25 °C | NO | 350 V | AEC-Q200 | 150 °C | -65 °C | Rectangular | 2 | TUBE | FLAT | 13.75 mm | 5.08 mm | 15 mm | 10.16 mm | 4.6 mm | TO-220 | Compliant | EAR99 | 8533.29.00.00 |