Filter Your Search
1 - 3 of 3 results
|
WNDR10FET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 100 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | 547.7 mV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | TIN | WIRE | 800 µm | 25 mm | 5.5 mm | 13.54 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WNDR10FE-T
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | 547.7 mV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | TIN | WIRE | 800 µm | 25 mm | 5.5 mm | 13.54 mm | , | Unknown | EAR99 | 8533.21.00.80 | |||
|
|
WNDR10FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN | WIRE | , | Unknown | EAR99 | 8533.21.00.80 |