Filter Your Search
1 - 2 of 2 results
|
|
WSM1-R51GI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 510 mΩ | 2 % | 1 W | 2817 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | J BEND | 3.94 mm | 7 mm | 4.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WSM1-R51GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 510 mΩ | 2 % | 1 W | 2817 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | J BEND | 3.94 mm | 7 mm | 4.2 mm | SMT, 2817 | Compliant | EAR99 | 8533.21.00.80 |