Filter Your Search
1 - 1 of 1 results
|
|
WSM2-R082FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 82 mΩ | 1 % | 2 W | 4326 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, Plastic, 13 Inch | Matte Tin (Sn) | J BEND | 5 mm | 10.8 mm | 6.6 mm | SMT, 4326 | Compliant | EAR99 | 8533.21.00.80 |