Filter Your Search
1 - 1 of 1 results
|
|
WVM3JB82R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, PRECISION | 70 °C | NO | 15.6844 V | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 812 µm | 4.5 mm | 5.1 mm | 24.8 mm | 12.1 mm | 9.7 mm | Radial, 4838 | Compliant | EAR99 | 8533.21.00.80 |