Parametric results for: WW1ABT412R under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ww1abt412r
Select parts from the table below to compare.
Compare
Compare
NWW1ABT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 412 Ω 0.1 % 1.3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 500 V e3 350 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR, 11 INCH Matte Tin (Sn) WIRE 640 µm 2.79 mm 10.67 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
WW1ABT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 0.1 % 1.3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 23.1431 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 640 µm 2.79 mm 10.67 mm Axial, Compliant EAR99 8533.21.00.80