Parametric results for: WW1FT412R under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: ww1ft412r
Select parts from the table below to compare.
Compare
Compare
WW1FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 1.1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 21.2885 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 640 µm 2.79 mm 9.53 mm Axial, Compliant EAR99 8533.21.00.80
NWW1FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 1.1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 21.2885 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH MATTE TIN WIRE 640 µm 2.79 mm 9.53 mm Axial, Compliant EAR99 8533.21.00.80
MWW1FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 1.3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 23.1431 V e3 275 °C -55 °C Tubular 2 TR, 11 INCH MATTE TIN WIRE 810 µm 3.43 mm 9.78 mm Axial, Compliant EAR99 8533.21.00.80