Filter Your Search
1 - 2 of 2 results
|
|
WW2BT412R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Active | 412 Ω | 0.1 % | 2.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 29.4143 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 3.96 mm | 9.4 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
NWW2BT412R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 412 Ω | 0.1 % | 2.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 3.96 mm | 9.4 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |