Parametric results for: WW3AFT412R under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ww3aft412r
Select parts from the table below to compare.
Compare
Compare
NWW3AFT412R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 412 Ω 1 % 3.4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 37.4273 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 810 µm 5.54 mm 12.7 mm Axial, Compliant EAR99 8533.21.00.80
WW3AFT412R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 412 Ω 1 % 3.4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 37.4273 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 810 µm 5.54 mm 12.7 mm Axial, Compliant EAR99 8533.21.00.80