Filter Your Search
1 - 3 of 3 results
|
|
MWW3FT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 36.3098 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 810 µm | 5.21 mm | 14.22 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
NWW3FT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 36.3098 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 810 µm | 4.75 mm | 14.22 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WW3FT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 36.3098 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 4.75 mm | 14.22 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |