Parametric results for: WW3JB10K0 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: ww3jb10k0
Select parts from the table below to compare.
Compare
Compare
NWW3JB10K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 10 kΩ 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 178.8854 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.75 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
MWW3JB10K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 10 kΩ 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 178.8854 V e3 275 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 5.21 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
WW3JB10K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 10 kΩ 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 178.8854 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.75 mm 14.22 mm AXIAL LEADED Compliant EAR99 8533.21.00.80