Filter Your Search
1 - 1 of 1 results
|
|
WW3JB12K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 195.9592 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |