Filter Your Search
1 - 1 of 1 results
|
|
WW3JB2R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 2.6533 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |