Parametric results for: WW3JB680R under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: ww3jb680r
Select parts from the table below to compare.
Compare
Compare
NWW3JB680R
SEI Stackpole Electronics Inc
Check for Price Yes Active 680 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 46.6476 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.75 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
MWW3JB680R
SEI Stackpole Electronics Inc
Check for Price Yes Active 680 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 46.6476 V e3 275 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 5.21 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
WW3JB680R
SEI Stackpole Electronics Inc
Check for Price Yes Active 680 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 46.6476 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.75 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
NMWW3JB680R
SEI Stackpole Electronics Inc
Check for Price Yes Active 680 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 46.6476 V 275 °C -55 °C Tubular 2 BULK WIRE 810 µm 38.1 mm 5.21 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80