Parametric results for: WW7FT412R under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ww7ft412r
Select parts from the table below to compare.
Compare
Compare
WW7FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 7.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 54.4647 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 910 µm 7.92 mm 26.04 mm Axial, Compliant EAR99 8533.21.00.80
NWW7FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 7.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 54.4647 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH MATTE TIN WIRE 910 µm 7.92 mm 26.04 mm Axial, Compliant EAR99 8533.21.00.80