Filter Your Search
1 - 2 of 2 results
|
|
NWWS3JB12R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 6.1968 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 3.96 mm | 9.4 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WWS3JB12R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 6.1968 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 3.96 mm | 9.4 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |