Parametric results for: X2804API under EEPROMs

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: x2804api
Select parts from the table below to compare.
Compare
Compare
X2804API
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 300 ns EEPROM BYTE WRITE; OVER 100 YEARS DATA RETENTION NO NO 100 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V 60 mA 100 µA 5.5 V 4.5 V NMOS INDUSTRIAL NO R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.82 mm 31.56 mm 15.24 mm PLASTIC, DIP-24 EAR99 8542.32.00.51
X2804API-25
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 250 ns EEPROM NO NO 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V 60 mA 100 µA 5.5 V 4.5 V NMOS INDUSTRIAL NO R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.82 mm 31.56 mm 15.24 mm PLASTIC, DIP-24 EAR99 8542.32.00.51
X2804API-35
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 350 ns EEPROM BYTE WRITE; OVER 100 YEARS DATA RETENTION NO NO 100 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V 60 mA 100 µA 5.5 V 4.5 V NMOS INDUSTRIAL NO R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.82 mm 31.56 mm 15.24 mm PLASTIC, DIP-24 EAR99 8542.32.00.51
X2804API-45
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 450 ns EEPROM BYTE WRITE; OVER 100 YEARS DATA RETENTION NO NO 100 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V 60 mA 100 µA 5.5 V 4.5 V NMOS INDUSTRIAL NO R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.82 mm 31.56 mm 15.24 mm PLASTIC, DIP-24 EAR99 8542.32.00.51