Filter Your Search
1 - 10 of 462 results
|
|
X3LAHMPANF-54.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 54 MHz | 5 ppm | 0.01 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 95 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 95 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
MX3LAHB11M99
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 11.99 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 200 Ω | 32 pF | 3.2mm x 2.5mm x 0.75mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | 8541.60.00.50 | ||||
|
|
X3LAHDDANF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 5 ppm | 0.01 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
MX3LAHA24M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | 3.2mm x 2.5mm x 0.75mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
MX3LAHB12M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 200 Ω | 32 pF | 3.2mm x 2.5mm x 0.75mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | 8541.60.00.50 | |||
|
|
X3LAHJPTNF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 5 ppm | 0.01 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 105 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
X3LAHFBANF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 40 MHz | 5 ppm | 0.01 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
X3LAHMAANF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 40 MHz | 5 ppm | 0.01 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 95 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 95 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
X3LAHAAANF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 5 ppm | 0.01 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 40 °C | PARALLEL - FUNDAMENTAL | 10 µW | 10 °C | 40 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
MX3LAHA40M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 40 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 32 pF | 3.2mm x 2.5mm x 0.75mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | 8541.60.00.60 |