Filter Your Search
1 - 10 of 432 results
|
|
X3LEDLSTNF-54.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 54 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDHBTNF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 125 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDDNTNF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 40 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDBBANF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 55 °C | PARALLEL - FUNDAMENTAL | 10 µW | 55 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
X3LEDHPTNF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 125 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDIATNF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 40 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDMDTNF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 40 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 95 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 95 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDESTNF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 150 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | |||
|
|
X3LEDLBTNF-54.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 54 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 | ||
|
|
X3LEDLDTNF-54.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 54 MHz | 30 ppm | 0.0025 % | 1 PPM/YEAR | 100 Ω | 6 pF | 1.65mm x 1.25mm x 0.3mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.3mm | SMD, 4 PIN | 8541.60.00.60 |