Filter Your Search
1 - 10 of 301 results
|
X675.047-5-2000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 47 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 18.5 mm | 32.6 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.0033-10-16000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 nF | 16 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 17.8 mm | 81.8 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.047-5-6000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 47 nF | 6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 18.8 mm | 67.7 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.015-5-16000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 nF | 16 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 35.3 mm | 81.8 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.0047-20-8000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.7 nF | 8 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 12.2 mm | 51.7 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.0010-5-6000
ASC Capacitors
|
Check for Price | Contact Manufacturer | 1 nF | 6 kV | 5 % | 5 % | POLYESTER | FILM CAPACITOR | X675(6K VOLT) | 65 °C | -55 °C | 2 | Axial | 8.1 mm | 42.3 mm | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
X675.068-5-8000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 68 nF | 8 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 26 mm | 84.9 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.022-5-6000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 22 nF | 6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 20.3 mm | 42.3 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||
|
X675.010-20-8000
ASC Capacitors
|
Check for Price | Contact Manufacturer | 10 nF | 8 kV | 20 % | 20 % | POLYESTER | FILM CAPACITOR | X675(8K VOLT) | 65 °C | -55 °C | 2 | Axial | 16.8 mm | 51.7 mm | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
X675.068-10-4000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 68 nF | 4 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 19.7 mm | 48.6 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 |