Filter Your Search
1 - 10 of 301 results
|
X675.047-5-2000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 47 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 18.5 mm | 32.6 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||||
|
X675.0033-10-16000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 nF | 16 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 17.8 mm | 81.8 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||||
|
X675.015-10-8000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 nF | 8 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 19.8 mm | 51.7 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||||
|
X675.0068-10-10000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 6.8 nF | 10 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 16 mm | 61.1 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||||
|
X675.047-10-8000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 47 nF | 8 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 21.1 mm | 84.9 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||||
|
X675.001-5-2000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||||||||
|
X675.01-10-10000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 nF | 10 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||||||||
|
X675.0010-5-4000
ASC Capacitors
|
Check for Price | Contact Manufacturer | 1 nF | 4 kV | 5 % | 5 % | POLYESTER | FILM CAPACITOR | X675(4K VOLT) | 65 °C | -55 °C | 2 | Axial | 7 mm | 32.6 mm | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||
|
X675.0022-5-10000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.2 nF | 10 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 65 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 10.4 mm | 61.1 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||||
|
B39491-X6752-M100
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e2 | 65 °C | -25 °C | 5 | Tin/Silver (Sn/Ag) | 8.7 mm | 17.3 mm | 3.9 mm | EPCOS AG | unknown | 2 MHz | 1.5 MHz | 33 dB | 49.17 MHz | SAW FILTER | 200 OHM//15 pF | 10.3 dB | THROUGH HOLE MOUNT | 2300 OHM//2.2 pF Ω |