Parametric results for: XC6404DR10ML under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xc6404dr10ml
Select parts from the table below to compare.
Compare
Compare
XC6404DR10ML
Torex Semiconductor LTD
Check for Price Yes Obsolete 6 V 4.3 V 3.3 V 200 mV 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 0.05 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 1 260 10 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SOT-25, 5 PIN EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo