Filter Your Search
1 - 10 of 21 results
|
|
XR06J152/332
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 1.5 kΩ | 5 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR06J181/391
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 180 Ω | 5 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR062CN
Exar Corporation
|
Check for Price | Obsolete | IN-LINE | 2 | NO | e0 | 70 °C | 8 | RECTANGULAR | Tin/Lead (Sn/Pb) | EAR99 | DIP-8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-XDIP-T8 | YES | NO | YES | -15 V | CERAMIC | DIP | DIP8,.3 | Not Qualified | 18 V | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||
|
|
XR06F3001/6201
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3 kΩ | 1 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR06J161/241
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 160 Ω | 5 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR06J302/622
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3 kΩ | 5 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR06F1800/3900
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 180 Ω | 1 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR062CP
Exar Corporation
|
Check for Price | Obsolete | IN-LINE | 2 | NO | e0 | 70 °C | 8 | RECTANGULAR | Tin/Lead (Sn/Pb) | EAR99 | DIP-8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-PDIP-T8 | YES | NO | YES | -15 V | PLASTIC/EPOXY | DIP | DIP8,.3 | Not Qualified | 18 V | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||
|
|
XR06J331/471
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 330 Ω | 5 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 | |||||||||||||||||||||||||||
|
|
XR06G331/391
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 330 Ω | 2 % | 250 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3.5 mm | 2.54 mm | 8 mm | 15.3 mm | 2.5 mm | Compliant | EAR99 |