Parametric results for: XR1016CP under Active Filters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xr1016cp
Select parts from the table below to compare.
Compare
Compare
package
XR-1016CP
Exar Corporation
Check for Price Obsolete 5 V LOWPASS NO SWITCHED CAPACITOR FILTER -5.25 V -2 V -5 V 1 7 AND 6 12 mA 5.25 V 3 V CMOS COMMERCIAL ELLIPTIC R-PDIP-T14 e0 Not Qualified 70 °C 14 7TH PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.33 mm 7.62 mm DIP 0.300 INCH, PLASTIC, DIP-14 14 EAR99 8542.39.00.60