Filter Your Search
1 - 2 of 2 results
|
|
Y1749412R000B1L
Vishay Precision Group Inc
|
Check for Price | No | Active | 412 Ω | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 250 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 9.53 mm | 15.88 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
Y1749412R000B1L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 412 Ω | 0.1 % | 300 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 250 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 9.53 mm | 15.88 mm | Unknown | EAR99 |