Parametric results for: YB216CWCKG01-5D-JS under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: yb216cwckg01-5d-js
Select parts from the table below to compare.
Compare
Compare
YB216CWCKG01-5D-JS
NKK Switches
Check for Price Yes Active 14 mA 28 V 100000 Cycle(s) 0.1 mΩ SPDT ALTERNATE GOLD PUSHBUTTON SWITCH PUSHBUTTON STANDARD: UL 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1000VAC V 200 MΩ 1.5 N e3 -25 °C 50 °C PANEL MOUNT 3 mm M16P1 GOLD BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE AMBER LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED; IP65 NO Tin (Sn) PHOSPHOR BRONZE QUICK CONNECT/SOLDER 24.5 mm 18 mm 0.288 inch 0.288 inch EAR99 8536.50.90.33