Filter Your Search
1 - 10 of 10 results
|
Z8612912PSG
Zilog Inc
|
$3.8480 | Yes | Transferred | DIP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||
|
Z8612912SSG
Zilog Inc
|
$4.5838 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.39.00.01 | |||||
|
Z8612912SSC
Zilog Inc
|
Check for Price | No | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.39.00.01 | ||
|
Z8612912SSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | IXYS CORP | SOIC | PLASTIC, SOIC-18 | 18 | compliant | 8542.39.00.01 | |||||
|
Z8612912SSG
Littelfuse Inc
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | LITTELFUSE INC | PLASTIC, SOIC-18 | compliant | |||||||||
|
Z8612912PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||
|
Z8612912PSC
Zilog Inc
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | ZILOG INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||
|
Z8612912SSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | IXYS CORP | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.39.00.01 | ||
|
Z8612912PSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | DIP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | IXYS CORP | DIP | DIP, | 18 | compliant | 8542.39.00.01 | |||||
|
Z8612912PSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | IXYS CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 |