Filter Your Search
1 - 1 of 1 results
|
|
ZCM204DKD13-412RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | Tin (Sn) | WRAPAROUND | 1.4 mm | 3.6 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |