Filter Your Search
1 - 1 of 1 results
|
|
ZCM207CKD13-412RAA
Vitrohm Portuguesa LDA
|
Check for Price Buy | Yes | Active | 412 Ω | 0.25 % | 400 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 | 70 °C | YES | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | Tin (Sn) | WRAPAROUND | 2.2 mm | 5.8 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |