Filter Your Search
1 - 1 of 1 results
|
|
ZWS15B-3/CO2
TDK Corporation
|
Check for Price | Not Recommended | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 71 % | 0.00066 % | 1.212 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 9.9 W | R-XXMA-X | IEC; UL; EN; CSA; CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 87.5 mm | 19 mm | PACKAGE | EAR99 |