Filter Your Search
1 - 10 of 1,987 results
|
A1405-30NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | ROHS COMPLIANT, DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
SMA1405C-250NS-T
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
A1405AGT-20NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 260 | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | 8542.39.00.01 | ||
|
SMA1405A-60NS-T
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SMA1405H-100NS-TQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.8 mm | RCD COMPONENTS INC | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
A1405AGC-500NS-BQ
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
A1405AGA-200NS-BQ
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
A1405AG39-50NS-BW
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | e3 | Matte Tin (Sn) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
A1405AGF-60NS-BW
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | e3 | Matte Tin (Sn) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SMA1405F-40NS-BW
RCD Components Inc
|
Check for Price | Active | e3 | Matte Tin (Sn) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 |