Parametric results for: ab-059 under Quartz Crystals

Filter Your Search

1 - 10 of 10,584 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: ab-059
Select parts from the table below to compare.
Compare
Compare
AB-05.9990MHZ-NZ-Q115
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.005 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.5mm X 5.0mm X 13.46mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 50 e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-10-C2H-Q35
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.0035 % 5 PPM/FIRST YEAR 50 Ω 10 pF 11.5mm X 5.0mm X 13.46mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 20 e3 -30 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-S-B4X-V
Abracon Corporation
Check for Price Yes Obsolete 5.999 MHz 0.002 % 5 PPM/FIRST YEAR 50 Ω 11.5mm X 5.0mm X 13.46mm 70 °C SERIES - FUNDAMENTAL AT-CUT 100 µW 30 e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-10-N7-Q25
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.01 % 5 PPM/FIRST YEAR 50 Ω 10 pF 11.5mm X 5.0mm X 13.46mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 15 e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-S-4W
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.0025 % 5 PPM/FIRST YEAR 50 Ω L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW 30 e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) HC49/U, 2 PIN 8541.60.00.50
AB-05.9990MHZ-10-N3G-Q10
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.0015 % 5 PPM/FIRST YEAR 50 Ω 10 pF 11.5mm X 5.0mm X 13.46mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 25 e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-S-A1U-Q45
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.001 % 5 PPM/FIRST YEAR 50 Ω 11.5mm X 5.0mm X 13.46mm 60 °C SERIES - FUNDAMENTAL AT-CUT 100 µW 10 e3 -10 °C 60 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-S-NX-V
Abracon Corporation
Check for Price Yes Obsolete 5.999 MHz 0.002 % 5 PPM/FIRST YEAR 50 Ω 11.5mm X 5.0mm X 13.46mm 85 °C SERIES - FUNDAMENTAL AT-CUT 100 µW 50 e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK
AB-05.9990MHZ-10-2G-I
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.0015 % 5 PPM/FIRST YEAR 50 Ω 10 pF L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 100 µW 20 e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) HC49/U, 2 PIN 8541.60.00.50
AB-05.9990MHZ-10-A4X-Q25
Abracon Corporation
Check for Price Yes Active 5.999 MHz 0.002 % 5 PPM/FIRST YEAR 50 Ω 10 pF 11.5mm X 5.0mm X 13.46mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 30 e3 -10 °C 60 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm X 5.0mm X 13.46mm HC49/U, 2 PIN 8541.60.00.50 BULK