Filter Your Search
1 - 10 of 584,097 results
|
|
ABUP00160808101Y00
Pulse Electronics Corporation
|
$0.0602 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 30 mΩ | FERRITE CHIP | 800 µm | 1.6 mm | SURFACE MOUNT | 1 | 2 | 100 OHM Ω | TR, PAPER, 7 INCH | 3 A | AEC-Q200 | 800 µm | |||||||||||||||||||||||||||||||||
|
|
ABUP00160808121Y00
Pulse Electronics Corporation
|
$0.0788 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 30 mΩ | FERRITE CHIP | 800 µm | 1.6 mm | SURFACE MOUNT | 1 | 2 | 120 OHM Ω | TR, PAPER, 7 INCH | 3 A | AEC-Q200 | 800 µm | |||||||||||||||||||||||||||||||||
|
|
ABUP00201209300Y00
Pulse Electronics Corporation
|
$0.1206 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 12 mΩ | FERRITE CHIP | 900 µm | 2 mm | SURFACE MOUNT | 1 | 2 | 30 OHM Ω | TR, PAPER, 7 INCH | 6 A | AEC-Q200 | 1.2 mm | |||||||||||||||||||||||||||||||||
|
|
ABUP00201209121Y00
Pulse Electronics Corporation
|
$0.1247 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 20 mΩ | FERRITE CHIP | 900 µm | 2 mm | SURFACE MOUNT | 1 | 2 | 120 OHM Ω | TR, PAPER, 7 INCH | 5 A | AEC-Q200 | 1.2 mm | |||||||||||||||||||||||||||||||||
|
|
ABUP00201209221Y00
Pulse Electronics Corporation
|
$0.1287 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 40 mΩ | FERRITE CHIP | 900 µm | 2 mm | SURFACE MOUNT | 1 | 2 | 220 OHM Ω | TR, PAPER, 7 INCH | 3 A | AEC-Q200 | 1.2 mm | |||||||||||||||||||||||||||||||||
|
|
ABUP00201209331Y00
Pulse Electronics Corporation
|
$0.1303 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 50 mΩ | FERRITE CHIP | 900 µm | 2 mm | SURFACE MOUNT | 1 | 2 | 330 OHM Ω | TR, PAPER, 7 INCH | 3 A | AEC-Q200 | 1.2 mm | |||||||||||||||||||||||||||||||||
|
|
ABUP00201209101Y00
Pulse Electronics Corporation
|
$0.1309 | Yes | Transferred | 125 °C | -40 °C | 125 °C | EAR99 | 8504.50.80.00 | 20 mΩ | FERRITE CHIP | 900 µm | 2 mm | SURFACE MOUNT | 1 | 2 | 100 OHM Ω | TR, PAPER, 7 INCH | 5 A | AEC-Q200 | 1.2 mm | |||||||||||||||||||||||||||||||||
|
ABU125-240
Triad Magnetics
|
$63.2795 | Yes | Yes | Active | 50 °C | -20 °C | 50 °C | NO | EAR99 | 127 mm | 1 | 76.2 mm | package | 2018-10-04 | AC-DC POWER FACTOR CORRECTION MODULE | UL; EN; CISPR | 87 % | 264 V | 90 V | 115 V | R-XXMA-X | 0.5 % | 1 % | 1 | 4.16 A | 25.2 V | 22.8 V | 24 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | UNSPECIFIED | UNSPECIFIED | 100 W | YES | 3 s | |||||||||||||
|
ABU125-360
Triad Magnetics
|
$64.5536 | Yes | Yes | Active | 50 °C | 127 -373VDC INPUT ALSO AVAILABLE | -20 °C | 50 °C | NO | EAR99 | 127 mm | 1 | 76.2 mm | PACKAGE | 2018-10-04 | AC-DC POWER FACTOR CORRECTION MODULE | UL; EN; CISPR | 87.5 % | 264 V | 90 V | 115 V | R-XXMA-X | 0.5 % | 1 % | 1 | 2.78 A | 37.8 V | 34.2 V | 36 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | UNSPECIFIED | UNSPECIFIED | 100 W | YES | 3 s | ||||||||||||
|
ABU125-120
Triad Magnetics
|
$64.5536 | Yes | Yes | Active | 50 °C | -20 °C | 50 °C | NO | EAR99 | 127 mm | 1 | 76.2 mm | PACKAGE | 2018-10-04 | AC-DC POWER FACTOR CORRECTION MODULE | UL; EN; CISPR | 86 % | 264 V | 90 V | 115 V | R-XXMA-X | 0.5 % | 1 % | 1 | 8.34 A | 12.6 V | 11.4 V | 12 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | UNSPECIFIED | UNSPECIFIED | 100 W | YES | 3 s |