Filter Your Search
1 - 2 of 2 results
|
|
ACM22DRMH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 4.281 inch | 0.56 inch | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
ACM22DRMH-S288
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 4.28 inch | Compliant | EAR99 | 8536.69.40.40 |