Filter Your Search
1 - 3 of 3 results
|
|
ACM36DRYH-S37
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | 30u inch | WIRE WRAP | 0.438 inch | 0.431 inch | 6.566 inch | 0.425 inch | Compliant | EAR99 | 8536.69.40.40 | |||
|
|
ACM36DRYH-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.438 inch | 0.431 inch | 6.582 inch | Compliant | EAR99 | 8536.69.40.40 | ||||
|
|
ACM36DRYH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.438 inch | 0.431 inch | 6.582 inch | 0.425 inch | Compliant | EAR99 | 8536.69.40.40 |