Filter Your Search
1 - 10 of 26,326 results
|
2N7001TQDCKRQ1
Texas Instruments
|
$0.1671 | Yes | Yes | Active | 1.8 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 3.6 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-02-26 | Texas Instruments | |||||||||||||||
|
TPD2EUSB30DRTR
Texas Instruments
|
$0.1919 | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 1 | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 350 µm | DUAL | 1 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOT-23 | 3 | ||||||||||||||||||||
|
TPD2EUSB30ADRTR
Texas Instruments
|
$0.1988 | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 1 | YES | INDUSTRIAL | R-PDSO-N3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOT-23 | 3 | |||||||||||||||||||||
|
TPL7407LADR
Texas Instruments
|
$0.2096 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 7 | 1 | 500 mA | 30 V | 6.5 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | 30 V | |||||||||||||||||||||||
|
LSF0101DTQR
Texas Instruments
|
$0.2103 | Yes | Yes | Active | 1 V | 3-STATE | 1 | INTERFACE CIRCUIT | 1 | LATCH | 12.5 µA | 5 V | YES | AUTOMOTIVE | R-PBCC-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 1 mm | 400 µm | 800 µm | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.39.00.01 | 2019-06-27 | Texas Instruments | ||||||||||||||||||
|
FXLP34P5X
Fairchild Semiconductor Corporation
|
$0.2126 | Yes | Yes | Transferred | 1.2 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 1 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, SC-70, SC-88A, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SC-70 | 5 | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | ||||||||||||||||
|
FXMA2102UMX
Fairchild Semiconductor Corporation
|
$0.2144 | Yes | Yes | Transferred | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.4 mm | 550 µm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.20 X 1.40 MM, MLP-8 | compliant | EAR99 | 8542.39.00.01 | UMLP | 8 | 8LD,UMLP,QUAD,ULTRATHIN MLP, 1.2 X 1.4MM BODY | |||||||||||||||||
|
SN74AUP1T97DRYR
Texas Instruments
|
$0.2197 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 6 | ||||||||||||||
|
NTB0101AGWH
NXP Semiconductors
|
$0.2248 | Yes | Obsolete | INTERFACE CIRCUIT | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | NXP | TSSOP | 6 | SOT363 | |||||||||||||||||||||||||||
|
SN74AUP1T97DSFR
Texas Instruments
|
$0.2301 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.39.00.01 | SON | 6 |